Parametric results for: sit1602bc1233e6000000g under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602bc1233e6000000g
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-12-33E-6.000000G
SiTime Corporation
Check for Price Yes Yes Active 6 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,43 YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP SOLCC4,.1,43 compliant Clock