Parametric results for: sit1602bc-82-33e-25.00062... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bc8233e25000625
Select parts from the table below to compare.
Compare
Compare
SiT1602BC-82-33E-25.000625
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT1602BC-82-33E-25.000625T
SiTime Corporation
Check for Price Yes Yes Active 25.0006 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 1.05mm compliant Clock SITIME CORP DILCC4,.2,200
SIT1602BC-82-33E-25.000625X
SiTime Corporation
Check for Price Yes Yes Active 25.0006 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm compliant Clock SITIME CORP DILCC4,.2,200
SIT1602BC-82-33E-25.000625Y
SiTime Corporation
Check for Price Yes Yes Active 25.0006 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 1.05mm compliant Clock SITIME CORP DILCC4,.2,200
SIT1602BC-82-33E-25.000625
SiTime Corporation
Check for Price Yes Active 25.0006 MHz 25 % 15 pF 3.3 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 1.05mm compliant Clock SiTime SITIME CORP DILCC4,.2,200