Filter Your Search
1 - 5 of 5 results
|
SIT1602BC-72-33S-40.500000E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 40.5 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2mm x 1.6mm x 0.85mm | SITIME CORP | SOLCC4,.08,37 | compliant | Clock | |||
|
SIT1602BC-72-33S-40.500000G
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 40.5 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | SOLCC4,.08,37 | compliant | Clock | ||||
|
SIT1602BC-72-33S-40.500000
SiTime Corporation
|
Check for Price | Yes | Active | 40.5 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2mm x 1.6mm x 0.85mm | SITIME CORP | SOLCC4,.08,37 | compliant | Clock | SiTime | |||
|
SiT1602BC-72-33S-40.500000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT1602BC-72-33S-40.500000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 40.5 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2mm x 1.6mm x 0.85mm | SITIME CORP | SOLCC4,.08,37 | compliant | Clock |