Filter Your Search
1 - 1 of 1 results
|
SIT1602BC-72-18E-66.666600G
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 66.6666 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | SOLCC4,.08,37 | compliant | Clock |