Parametric results for: sit1602bc-32-18e-20.00000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bc3218e20000000
Select parts from the table below to compare.
Compare
Compare
SiT1602BC-32-18E-20.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT1602BC-32-18E-20.000000T
SiTime Corporation
Check for Price Yes Yes Active 20 MHz 25 % 15 pF 1.8 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2.5 ns NO 2 mA 2.5 ns 4.1 mA 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5mm x 3.2mm x 0.85mm compliant Clock SITIME CORP DILCC4,.12,94
SIT1602BC-32-18E-20.000000Y
SiTime Corporation
Check for Price Yes Yes Active 20 MHz 25 % 15 pF 1.8 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2.5 ns NO 2 mA 2.5 ns 4.1 mA 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5mm x 3.2mm x 0.85mm compliant Clock SITIME CORP DILCC4,.12,94
SIT1602BC-32-18E-20.000000X
SiTime Corporation
Check for Price Yes Yes Active 20 MHz 25 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2.5 ns NO 2 mA 2.5 ns 4.1 mA 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm compliant Clock SITIME CORP DILCC4,.12,94
SIT1602BC-32-18E-20.000000
SiTime Corporation
Check for Price Yes Active 20 MHz 25 % 15 pF 1.8 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2.5 ns NO 2 mA 2.5 ns 4.1 mA 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5mm x 3.2mm x 0.85mm compliant Clock SiTime SITIME CORP DILCC4,.12,94