Filter Your Search
1 - 4 of 4 results
|
SiT1602BC-23-YYN-8.192000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||
|
SIT1602BC-23-YYN-8.192000D
SiTime Corporation
|
Check for Price | Yes | Active | 8.192 MHz | 50 % | 15 pF | LVCMOS | 2.7 ns | NO | 2.7 ns | 3.63 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | compliant | Clock | SITIME CORP | PQFN-4 | ||||
|
SIT1602BC-23-YYN-8.192000E
SiTime Corporation
|
Check for Price | Yes | Active | 8.192 MHz | 50 % | 15 pF | LVCMOS | 2.7 ns | NO | 2.7 ns | 3.63 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | compliant | Clock | SITIME CORP | PQFN-4 | ||||
|
SIT1602BC-23-YYN-8.192000G
SiTime Corporation
|
Check for Price | Active | 8.192 MHz | 50 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P; TR | NO | 3.63 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | compliant | Clock | SITIME CORP |