Parametric results for: sit1602bc-13-18n-66.66000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bc1318n66660000
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-13-18N-66.660000G
SiTime Corporation
Check for Price Yes Yes Active 66.66 MHz 50 % 15 pF 1.8 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,43 YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP SOLCC4,.1,43 compliant Clock
SIT1602BC-13-18N-66.660000D
SiTime Corporation
Check for Price Yes Yes Active 66.66 MHz 50 % 15 pF 1.8 V LVCMOS/HCMOS 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock
SIT1602BC-13-18N-66.660000E
SiTime Corporation
Check for Price Yes Yes Active 66.66 MHz 50 % 15 pF 1.8 V LVCMOS/HCMOS 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock
SiT1602BC-13-18N-66.660000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT1602BC-13-18N-66.660000
SiTime Corporation
Check for Price Yes Active 66.66 MHz 50 % 15 pF 1.8 V LVCMOS/HCMOS 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock SiTime