Parametric results for: sit1602bc-12-yys-38.00000... under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit1602bc12yys38000000
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-12-YYS-38.000000G
SiTime Corporation
Check for Price Buy Active 38 MHz 25 % 15 pF LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P; TR NO 3.63 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.75mm SITIME CORP compliant Clock
SIT1602BC-12-YYS-38.000000D
SiTime Corporation
Check for Price Buy Yes Active 38 MHz 25 % 15 pF LVCMOS STANDBY; ENABLE/DISABLE FUNCTION 2.7 ns NO 2.7 ns 3.63 V 1.62 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP compliant Clock PQFN-4
SIT1602BC-12-YYS-38.000000E
SiTime Corporation
Check for Price Buy Yes Active 38 MHz 25 % 15 pF LVCMOS STANDBY; ENABLE/DISABLE FUNCTION 2.7 ns NO 2.7 ns 3.63 V 1.62 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP compliant Clock PQFN-4
SiT1602BC-12-YYS-38.000000
SiTime Corporation
Check for Price Buy Active unknown Clock SiTime