Filter Your Search
1 - 1 of 1 results
|
SIT1602AI-12-33E-48.000000G
SiTime Corporation
|
$1.3054 | Yes | Yes | Not Recommended | 48 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime |