Filter Your Search
1 - 1 of 1 results
|
SIT1602AC-82-28S-14.000000
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 14 MHz | 25 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |