Filter Your Search
1 - 6 of 6 results
|
SIT1572AI-J3-33E-DCC-32.768T
SiTime Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 50 % | 15 pF | 3.3 V | LVCMOS | SAMPLES IN CUT TAPE | 20 ns | NO | 1 µA | 20 ns | 5.3 µA | 3.63 V | 2.97 V | 55/45 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | CSP, 4 PIN | compliant | Clock | |||
|
SIT1572AI-J3-33E-DCC-32.768Y
SiTime Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 50 % | 15 pF | 3.3 V | LVCMOS | SAMPLES IN CUT TAPE | 20 ns | NO | 1 µA | 20 ns | 5.3 µA | 3.63 V | 2.97 V | 55/45 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | CSP, 4 PIN | compliant | Clock | |||
|
SIT1572AI-J3-33E-DCC-32.768E
SiTime Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 50 % | 15 pF | 3.3 V | LVCMOS | SAMPLES IN CUT TAPE | 20 ns | NO | 1 µA | 20 ns | 5.3 µA | 3.63 V | 2.97 V | 55/45 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | Clock | ||||
|
SIT1572AI-J3-33E-DCC-32.768S
SiTime Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 50 % | 15 pF | 3.3 V | LVCMOS | SAMPLES IN CUT TAPE | 20 ns | NO | 1 µA | 20 ns | 5.3 µA | 3.63 V | 2.97 V | 55/45 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | BGA4,2X2,40/16 | compliant | Clock | |||
|
SIT1572AI-J3-33E-DCC-32.768D
SiTime Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 50 % | 15 pF | 3.3 V | LVCMOS | SAMPLES IN CUT TAPE | 20 ns | NO | 1 µA | 20 ns | 5.3 µA | 3.63 V | 2.97 V | 55/45 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | Clock | ||||
|
SiT1572AI-J3-33E-DCC-32.768
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |