Filter Your Search
1 - 2 of 2 results
|
SIR470DP-T1-GE3
Vishay Intertechnologies
|
$1.7808 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 40 V | 1 | 60 A | 2.65 mΩ | AVALANCHE RATED | 125 mJ | METAL SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 104 W | 100 A | SWITCHING | SILICON | 225 ns | 135 ns | R-PDSO-F8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | POWERPAK SO-8 | not_compliant | EAR99 | 8541.29.00.95 | Vishay | |||||
|
SIR470DP-T1-GE3
Vishay Siliconix
|
$1.9718 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 40 V | 1 | 60 A | 2.65 mΩ | AVALANCHE RATED | 125 mJ | METAL SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 104 W | 100 A | SWITCHING | SILICON | 225 ns | 135 ns | R-PDSO-F8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-F5 | unknown | EAR99 | 8541.29.00.95 | Vishay | SOT | 8 |