Filter Your Search
1 - 3 of 3 results
|
SIP6333R18D2-TR1
Vishay Siliconix
|
Check for Price | No | No | Active | 3 V | 1 V | 5.5 V | 7 µA | +1.8V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | VISHAY SILICONIX | SOT-23 | TSSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | Power Supply Support Circuit | ||
|
SIP6333R18D2-TR
Vishay Siliconix
|
Check for Price | No | No | Active | 1.8 V | 1 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | VISHAY SILICONIX | SOT-23 | TSSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | Power Supply Support Circuit | ||||
|
SIP6333R25D1-TR1
Vishay Siliconix
|
Check for Price | Active | 3 V | 1 V | 5.5 V | 7 µA | +2.5V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | VISHAY SILICONIX | SOT-23 | TSSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | Power Supply Support Circuit |