Filter Your Search
1 - 1 of 1 results
|
SIP-4769-11-1332BQ
TT Electronics Resistors
|
Check for Price | Yes | Active | 13.3 kΩ | 0.1 % | 600 mW | 6007 | THROUGH HOLE MOUNT | SIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 13.3 kΩ | ISOLATED | 3 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 6007 | compliant | EAR99 | 8533.21.00.50 |