Parametric results for: simu under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 23,703 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Actuator Type: SIMULATED ROLLER,SIMULATED LEVER,SIMULATED ROLLER LEVER,SIMULATTED ROLLER LEVER,SIMULATED LEAF LEVER,SIMULATED HINGE LEVER
Select parts from the table below to compare.
Compare
Compare
2351449-1
TE Connectivity
$0.1684 Yes Active 100 mA 30 V SPDT SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 100 mA 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351449-3
TE Connectivity
$0.1723 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 100 mA 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351449-5
TE Connectivity
$0.1971 Yes Active 3 A SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 3 A 250 V 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351449-6
TE Connectivity
$0.1987 Yes Active 3 A SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 3 A 250 V 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
2351449-2
TE Connectivity
$0.2005 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 100 mA 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
ZMA00A080S06PC
C&K
$0.2256 Yes Yes Active 1 A 30 V 300000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 0.1A@125VAC 1A@30VDC 100 mA 125 V 500VRMS V 100 MΩ 0.48 N 1.43 mm e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT 2.68 mm SNAP ACTION POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE EPOXY NO SILVER BRASS SOLDER 5.8 mm 6.6 mm 12.8 mm 0.138 inch C & K COMPONENTS INC compliant C & K COMPONENTS ROHS COMPLIANT EAR99 8536.50.70.00
M140T01-AE0509A
SPC Multicomp
$0.2861 Active 50000 Cycle(s) 0.5 mΩ SPDT SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 5A@250VAC 5 A OFF-ON 250 V 1000VAC V 100 MΩ PANEL MOUNT 0.437 inch NO QUICK CONNECT 0.814 inch 6.4008 mm 10.5918 mm 20.0152 mm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99 8536.50.70.00
TS0101F020V2
E-Switch Inc
$0.7554 Yes Active 300 mA 6 V 50000 Cycle(s) 0.05 mΩ SPDT SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 0.3A@6VDC 250VAC V 100 MΩ 0.1974 N -25 °C 85 °C THROUGH HOLE-RIGHT ANGLE SNAP ACTION 0.264 inch 5 NO SOLDER 0.272 inch 2.6924 mm 7.3406 mm 8.2042 mm 0.059 inch E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
SS0750303F050P1A
E-Switch Inc
$0.8638 Yes Active 10000 Cycle(s) SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER CUL; UL 3A@125VAC 0.4VA@20VDC 3 A 125 V 500VDC V 100 MΩ 1.35 mm -25 °C 75 °C THROUGH HOLE-STRAIGHT POLYBUTYLENE TEREPHTHALATE 1.35 mm SILVER POLYBUTYLENE TEREPHTHALATE 9.65 inch TRAY 3 NO COPPER ALLOY SOLDER 0.474 inch 5.75 mm 6.5 mm 12.7 mm 0.138 inch E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
SAJ101XRHLN74SNCPTQ
TE Connectivity
$0.8928 Yes Active 100 mA 30 V SPST SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER 100 mA 0.392 N PANEL MOUNT SILVER SILVER NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity