Filter Your Search
1 - 2 of 2 results
|
SIM3C167-B-GM
Silicon Laboratories Inc
|
$8.3831 | Yes | Not Recommended | 32 | 80 MHz | 262144 | 32768 | CORTEX-M3 | 16 | 24 | 30 MHz | 65 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 36.5 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-N92 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 92 | PLASTIC/EPOXY | HVFLGA | SLGA92,14X14,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL GOLD | NO LEAD | 500 µm | BOTTOM | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||
|
SIM3C167-B-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Not Recommended | 32 | 80 MHz | 16 | 24 | 30 MHz | 65 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.8 V | e4 | 3 | 260 | 40 | 92 | HVFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL GOLD | BUTT | 500 µm | BOTTOM | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |