Filter Your Search
1 - 1 of 1 results
|
SIM3C146-B-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Not Recommended | 32 | 80 MHz | 16 | 24 | 30 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.8 V | e3 | 3 | 260 | 40 | 64 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | SILICON LABORATORIES INC | HVQCCN, | compliant | 3A991.A.2 | 8542.31.00.01 |