Filter Your Search
1 - 10 of 20 results
|
SIL05-1A72-71LHR
Standex-Meder Electronics
|
$1.9202 | Yes | Active | 5 V | 25 mW | 1.1 kΩ | 1 A | 200 V | 200 V | 1 A | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 5 mA | 3.5 V | 750 mV | 5 V | 1A@200VAC | 1A@200VDC | 200 mΩ | Random | 10000 GΩ | 700 µs | 100 µs | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||
|
SIL05-1A72-71L
Standex-Meder Electronics
|
$2.8587 | Yes | Active | 5 V | 50 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 10 mA | 3.5 V | 750 mV | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||
|
SIL05-1A72-71DHR
Standex-Meder Electronics
|
$3.1579 | Active | 25 mW | 1.1 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 5 mA | 3.5 V | 750 mV | 5 V | .5A@200VAC | .5A@200VDC | 700 µs | 50 µs | e3 | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | WATER PROOF | NO | TIN | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||
|
SIL05-1A72-71D
Standex-Meder Electronics
|
$3.1700 | Yes | Active | 5 V | 50 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 10 mA | 3.5 V | 750 mV | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||||||
|
SIL05-1A72-71QHR
Standex-Meder Electronics
|
$3.3439 | Active | 25 mW | 1.1 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 5 mA | 3.5 V | 750 mV | 5 V | .5A@200VAC | .5A@200VDC | 700 µs | 50 µs | e3 | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | WATER PROOF | NO | TIN | SOLDER | 5.8 mm | 8.1 mm | 20.5 mm | 20.5mm x 5.8mm x 8.1mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||
|
SIL05-1A72-74L
Standex-Meder Electronics
|
$5.5372 | Yes | Active | 5 V | 50 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.5 V | 750 mV | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||||
|
SIL05-1A72-72M
Standex-Meder Electronics
|
Check for Price | Obsolete | 5 V | 50 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 10 mA | 3.5 V | 750 mV | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | unknown | EAR99 | 8536.49.00.50 | ||||||||||
|
SIL05-1A72-74D
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 50 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.5 V | 750 mV | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 1 FORM A | NO | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||||||||
|
SIL05-1A72-74Q
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 50 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 10 mA | 3.5 V | 750 mV | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||||||
|
SIL05-1A72-73D
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 50 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 10 mA | 3.5 V | 750 mV | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |