Filter Your Search
1 - 1 of 1 results
|
SIL05-1A75-71M
Standex-Meder Electronics
|
Check for Price | Active | 125 mW | 220 Ω | 500 mA | 500 V | 500 V | 500 mA | 500000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 25 mA | 3.5 V | 750 mV | 5 V | .5A@500VAC | .5A@500VDC | 500 µs | 100 µs | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | Tin (Sn) | SOLDER | 5.8 mm | 8.5 mm | 20.8 mm | 20.8mm x 5.8mm x 8.5mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |