Filter Your Search
1 - 2 of 2 results
|
SI9987DY-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.5 V | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE AND SINK | 13.2 V | 3.8 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE, MS-012, SOIC-8 | compliant | Vishay | |||||||
|
SI9987DY-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Transferred | 4.5 V | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE AND SINK | 13.2 V | 3.8 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | LEAD FREE, SOIC-8 | compliant | Vishay | SOIC | 8 | EAR99 | 8542.39.00.01 |