Filter Your Search
1 - 10 of 21 results
|
SI9945BDY-T1-GE3
Vishay Intertechnologies
|
$0.6426 | Yes | End Of Life | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 5.3 A | 58 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | compliant | EAR99 | Vishay | ||||||||||
|
SI9945AEY
Vishay Dale
|
Check for Price | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||||||||
![]() |
SI9945DYF011
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 3.3 A | 100 mΩ | FAST SWITCHING | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | SOT | 8 | ||||||||||||||
|
SI9945DY
Vishay Siliconix
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 3.3 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | SILICON | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||
![]() |
SI9945AEY-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 3.7 A | 80 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 A | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | Vishay | SOT | 8 | ||||||||||||
![]() |
SI9945BDY-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Yes | End Of Life | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 5.3 A | 58 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | Vishay | SOT | 8 | |||||||
|
SI9945AEY-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | N-CHANNEL | YES | 3.7 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.4 W | 1 | 175 °C | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | ||||||||||||||||||||||||||||
|
SI9945DY-T1
Vishay Siliconix
|
Check for Price | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 3.3 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | SILICON | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | 8541.29.00.95 | |||||||||||||||
![]() |
SI9945DYL86Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 3.3 A | 100 mΩ | FAST SWITCHING | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | SOT | 8 | ||||||||||||||
![]() |
SI9945AEY-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 3.7 A | 80 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 A | SILICON | R-PDSO-F8 | e0 | Not Qualified | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | VISHAY SILICONIX | SOP-8 | compliant | EAR99 | Vishay | SOT | 8 |