Filter Your Search
1 - 2 of 2 results
|
SI9910DY-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 1 A | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | 1 | 16.5 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Vishay | |||
|
SI9910DY-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | 1 | 16.5 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE, SOIC-8 | compliant | Vishay |