Filter Your Search
1 - 2 of 2 results
|
SI9241AEY-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BCDMOS | NO | ISO 9141 | 1 | 10 µs | 5.5 V | 4.5 V | 36 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOIC | LEAD FREE, SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Vishay | ||||||
|
SI9241AEY-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BCDMOS | NO | ISO 9141 | 1 | 3 V | 1 mA | 10 µs | 2.3 mA | 5.5 V | 4.5 V | 36 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE, MS-012, SOP-8 | unknown | Vishay |