Filter Your Search
1 - 2 of 2 results
|
SI9108DN02-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 10 V | 13.5 V | 10 V | 2 A | YES | SINGLE | 3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | VISHAY INTERTECHNOLOGY INC | PLASTIC, LCC-20 | compliant | |||||||
|
SI9108DN02-T1
Vishay Siliconix
|
Check for Price | No | No | Obsolete | 10 V | 13.5 V | 10 V | 2 A | YES | SINGLE | 3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | VISHAY SILICONIX | QCCJ, LDCC20,.4SQ | unknown | QLCC | 20 | EAR99 | 8542.39.00.01 |