Filter Your Search
1 - 3 of 3 results
|
SI9102DJ
Vishay Siliconix
|
Check for Price | No | No | Transferred | 100 mA | NO | 1 MHz | CURRENT-MODE | BCDMOS | INDUSTRIAL | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP | DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SI9102DJ02
Temic Semiconductors
|
Check for Price | Transferred | 48 V | 4 V | 120 V | 10 V | 2 A | 1 mA | NO | SINGLE | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BCDMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||
|
SI9102DJ
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 4 V | 120 V | 10 V | 2 A | NO | SINGLE | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 18.285 mm | 5.08 mm | VISHAY INTERTECHNOLOGY INC | PLASTIC, DIP-14 | compliant |