Parametric results for: si8710cd-b-is under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: si8710cdbis
Select parts from the table below to compare.
Compare
Select Parts Part Number
SI8710CD-B-IS
Skyworks Solutions Inc
SI8710CD-B-ISR
Skyworks Solutions Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
Analog IC - Other Type
Technology Number of Functions Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
Yes Active 5 V YES ANALOG CIRCUIT CMOS 1 30 V 3 V AUTOMOTIVE R-PDSO-G6 125 °C -40 °C 6 PLASTIC/EPOXY SOP SOP6,.45 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 4.58 mm SKYWORKS SOLUTIONS INC compliant Skyworks
Yes Active 5 V YES ANALOG CIRCUIT CMOS AUTOMOTIVE Not Qualified 125 °C -40 °C 6 PLASTIC/EPOXY SOP6,.45 SKYWORKS SOLUTIONS INC compliant Skyworks
Compare
SI8710CD-B-IS
Skyworks Solutions Inc
Check for Price Yes Active 5 V YES ANALOG CIRCUIT CMOS 1 30 V 3 V AUTOMOTIVE R-PDSO-G6 125 °C -40 °C 6 PLASTIC/EPOXY SOP SOP6,.45 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 4.58 mm SKYWORKS SOLUTIONS INC compliant Skyworks
SI8710CD-B-ISR
Skyworks Solutions Inc
Check for Price Yes Active 5 V YES ANALOG CIRCUIT CMOS AUTOMOTIVE Not Qualified 125 °C -40 °C 6 PLASTIC/EPOXY SOP6,.45 SKYWORKS SOLUTIONS INC compliant Skyworks