Parametric results for: si8641bb-b-iu under Other Interface ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si8641bbbiu
Select parts from the table below to compare.
Compare
Compare
SI8641BB-B-IU
Skyworks Solutions Inc
Check for Price Yes Active 5 V DIGITAL ISOLATOR CMOS Also Requires VDD2 Supply from 2.375V to 5.5V 4 5.5 V 2.375 V YES R-PDSO-G16 2A 125 °C -40 °C 260 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm SKYWORKS SOLUTIONS INC compliant Skyworks
SI8641BB-B-IUR
Skyworks Solutions Inc
Check for Price Yes Active 5 V DIGITAL ISOLATOR CMOS Also Requires VDD2 Supply from 2.375V to 5.5V 4 5.5 V 2.375 V YES R-PDSO-G16 125 °C -40 °C 260 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm SKYWORKS SOLUTIONS INC compliant Skyworks