Filter Your Search
1 - 2 of 2 results
|
SI8445-B-IS
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | ALSO OPERATES AT 5V NOMINAL | 1 | 5.5 V | 2.375 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SILICON LABORATORIES INC | SOIC | ROHS COMPLIANT, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||
|
SI8445-B-ISR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | ALSO OPERATES AT 5V NOMINAL | 1 | 5.5 V | 2.375 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SILICON LABORATORIES INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |