Parametric results for: si8283ec-asr under Other Interface ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: si8283ecasr
Select parts from the table below to compare.
Compare
Compare
SI8283EC-ASR
Skyworks Solutions Inc
Check for Price Yes Active 4.3 V OPEN-DRAIN 5.5 A 50 ns 50 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 1 5.5 V 3 V 30 V 16 V YES R-PDSO-G24 125 °C -40 °C AEC-Q100 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm SKYWORKS SOLUTIONS INC unknown EAR99 8542.39.00.01