Parametric results for: si82 under MOSFET Drivers

Filter Your Search

1 - 10 of 2,909 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: si82
Select parts from the table below to compare.
Compare
Compare
SI8261AAC-C-IS
Silicon Laboratories Inc
$1.4457 Yes Transferred 15 V 50 ns 60 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 1 30 V 6.5 V YES AUTOMOTIVE R-PDSO-G8 3 125 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SILICON LABORATORIES INC compliant EAR99 8542.39.00.01
SI8261ACC-C-IS
Silicon Laboratories Inc
$1.4949 Yes Transferred 15 V 50 ns 60 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 1 30 V 6.5 V YES AUTOMOTIVE R-PDSO-G8 3 125 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SILICON LABORATORIES INC compliant EAR99 8542.39.00.01
SI8261ABC-C-IS
Silicon Laboratories Inc
$1.4949 Yes Transferred 15 V 50 ns 60 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 1 30 V 6.5 V YES AUTOMOTIVE R-PDSO-G8 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SILICON LABORATORIES INC compliant EAR99 8542.39.00.01
SI8271DB-IS
Silicon Laboratories Inc
$1.5637 Yes Transferred BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER SILICON LABORATORIES INC compliant 8542.39.00.01 SOIC-8
SI8271AB-IS
Silicon Laboratories Inc
$1.5637 Yes Transferred 5 V 15 V 4 A 75 ns 75 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 1 10 mA 5.5 V 2.5 V 30 V 4.2 V YES R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SILICON LABORATORIES INC compliant 8542.39.00.01 SOIC-8
SI8271GB-IS
Silicon Laboratories Inc
$1.6253 Yes Transferred 5 V 15 V STANDARD 4 A 60 ns 60 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 1 10 mA 5.5 V 2.5 V 30 V 4.2 V YES AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SILICON LABORATORIES INC compliant 8542.39.00.01 SOIC-8
SI8261BCC-C-IS
Silicon Laboratories Inc
$1.6305 Yes Transferred 15 V 50 ns 60 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 1 30 V 6.5 V YES AUTOMOTIVE R-PDSO-G8 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SILICON LABORATORIES INC compliant EAR99 8542.39.00.01
SI8261BBC-C-IS
Silicon Laboratories Inc
$1.6305 Yes Transferred 15 V 50 ns 60 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 1 30 V 6.5 V YES AUTOMOTIVE R-PDSO-G8 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SILICON LABORATORIES INC compliant EAR99 8542.39.00.01
SI8261AAC-C-IP
Silicon Laboratories Inc
$1.6985 Yes Transferred 15 V 50 ns 60 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 1 30 V 6.5 V YES AUTOMOTIVE R-PDSO-G8 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP GWDIP8,.3 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 9.65 mm 4.19 mm 7.62 mm SILICON LABORATORIES INC compliant EAR99 8542.39.00.01
SI8286BD-IS
Silicon Laboratories Inc
$1.7133 Yes Yes Transferred BUFFER OR INVERTER BASED MOSFET DRIVER 3 260 40 SILICON LABORATORIES INC compliant EAR99 8542.39.00.01 SOIC-16