Parametric results for: si7358adp under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: si7358adp
Select parts from the table below to compare.
Compare
Compare
SI7358ADP-T1-E3
Vishay Intertechnologies
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 30 V 1 14 A 4.2 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 5.4 W 60 A SWITCHING SILICON R-PDSO-C5 e3 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMALL OUTLINE, R-PDSO-C5 compliant EAR99
SI7358ADP-T1
Vishay Siliconix
Check for Price No No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 30 V 1 14 A 4.2 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 5.4 W 60 A SWITCHING SILICON R-XDSO-C5 e0 Not Qualified 150 °C DRAIN UNSPECIFIED RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL VISHAY SILICONIX SMALL OUTLINE, R-XDSO-C5 unknown EAR99 SOT 8
SI7358ADP-T1-E3
Vishay Siliconix
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 30 V 1 14 A 4.2 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 60 A SWITCHING SILICON R-PDSO-C5 e3 Not Qualified 1 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SILICONIX SMALL OUTLINE, R-PDSO-C5 compliant EAR99 SOT 8