Filter Your Search
1 - 2 of 2 results
|
SI7135DP-T1-GE3
Vishay Intertechnologies
|
$0.9336 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 31.6 A | 3.9 mΩ | 80 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 100 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | HALOFEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | not_compliant | EAR99 | 8.8 | 53.65 | 472.12 | VISHAY - SI7135DP-T1-GE3 - MOSFET, P-CH, -30V, -60A, POWERPAK SO | Vishay | 2023-03-07 16:10:32 | 101.96 | 8.8 | 897.248 | RoHS 2 (2015/863/EU) | 7(a) | 2024-01-23 | 7439-92-1 | 100 | YES | 7439-92-1 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | [object Object],[object Object],[object ... more | ||||||
|
SI7135DP-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 31.6 A | 3.9 mΩ | 80 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 100 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-XDSO-C5 | unknown | EAR99 | 8.8 | 53.65 | 472.12 | 101.96 | 8.8 | 897.248 | RoHS 2 (2015/863/EU) | 7(a) | 2024-01-23 | 7439-92-1 | 100 | YES | 7439-92-1 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | [object Object],[object Object],[object ... more | 71989678 | SOT | 8 |