Filter Your Search
1 - 2 of 2 results
|
SI5902BDC-T1-GE3
Vishay Intertechnologies
|
$0.8863 | Yes | Yes | End Of Life | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 4 A | 65 mΩ | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.12 W | 10 A | SWITCHING | SILICON | 60 ns | 145 ns | R-PDSO-F8 | e3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, 1206-8, CHIPFET-8 | 8 | compliant | EAR99 | Vishay | |||
|
SI5902BDC-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 4 A | 65 mΩ | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.12 W | 10 A | SWITCHING | SILICON | 60 ns | 145 ns | R-PDSO-F8 | Not Qualified | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE MATTE TIN | FLAT | DUAL | VISHAY SILICONIX | HALOGEN FREE AND ROHS COMPLIANT, 1206-8, CHIPFET-8 | 8 | unknown | EAR99 |