Filter Your Search
1 - 2 of 2 results
|
SI5355A-B00052-GMR
Silicon Laboratories Inc
|
Check for Price Buy | Yes | Transferred | 27 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | SILICON LABORATORIES INC | QCCN, LCC24,.16SQ,20 | unknown | EAR99 | 8542.39.00.01 | ||
|
SI5355A-B00052-GM
Silicon Laboratories Inc
|
Check for Price Buy | Yes | Transferred | 27 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | SILICON LABORATORIES INC | QCCN, LCC24,.16SQ,20 | unknown | EAR99 | 8542.39.00.01 |