Filter Your Search
1 - 10 of 646 results
|
SI5351A-B09278-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 27 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATE AT 2.5V AND 3.3V SUPPLY | 40 mA | 1.89 V | 1.71 V | S-XQCC-N20 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-20 | unknown | EAR99 | 8542.39.00.01 | Silicon Labs | ||||
|
SI5351A-B10406-GT
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 27 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATE AT 2.5V AND 3.3V SUPPLY | 30 mA | 1.89 V | 1.71 V | S-PDSO-G10 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | MSOP-10 | unknown | EAR99 | 8542.39.00.01 | Silicon Labs | ||
|
SI5351A-B-GM1
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 27 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | 38 mA | 1.89 V | 1.71 V | S-XQCC-N16 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | SKYWORKS SOLUTIONS INC | QFN-16 | compliant | Skyworks | ||||||
|
SI5351A-B08984-GTR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 27 MHz | 200 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 35 mA | 2.75 V | 2.25 V | S-PDSO-G10 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SKYWORKS SOLUTIONS INC | MSOP-10 | unknown | |||||
|
SI5351A-B06002-GT
Silicon Laboratories Inc
|
Check for Price | Transferred | 27 MHz | 200 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 35 mA | 2.75 V | 2.25 V | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | MSOP-10 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SI5351A-B06887-GT
Silicon Laboratories Inc
|
Check for Price | Transferred | 27 MHz | 200 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 35 mA | 2.75 V | 2.25 V | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | MSOP-10 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SI5351A-B07966-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 27 MHz | 200 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 45 mA | 2.75 V | 2.25 V | S-XQCC-N20 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-20 | unknown | EAR99 | 8542.39.00.01 | |||||
|
SI5351A-A01508-GT
Silicon Laboratories Inc
|
Check for Price | Obsolete | SILICON LABORATORIES INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
SI5351A-B10405-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 27 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATE AT 2.5V AND 3.3V SUPPLY | 40 mA | 1.89 V | 1.71 V | S-XQCC-N20 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-20 | unknown | EAR99 | 8542.39.00.01 | |||||
|
SI5351A-B05950-GT
Silicon Laboratories Inc
|
Check for Price | Transferred | 27 MHz | 200 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 35 mA | 2.75 V | 2.25 V | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | MSOP-10 | unknown | EAR99 | 8542.39.00.01 |