Filter Your Search
1 - 4 of 4 results
|
SI5335B-B02041-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 350 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e4 | 3 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN-24 | compliant | 12.4 | 40.375 | 500.65 | 12.4 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object] | [object Object] | ||||
|
SI5335B-B02041-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 350 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e4 | 3 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN-24 | compliant | 12.4 | 40.375 | 500.65 | 12.4 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object] | |||||
|
SI5335B-B02041-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 350 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e4 | 3 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | 12.4 | 40.375 | 500.65 | 12.4 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2019-01-15 | e | DRC Conflict Free Undeterminable | Conflict Minerals Statement | EAR99 | 8542.39.00.01 | ||||
|
SI5335B-B02041-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 350 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e4 | 3 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | 12.4 | 40.375 | 500.65 | 12.4 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2019-01-15 | e | DRC Conflict Free Undeterminable | Conflict Minerals Statement | EAR99 | 8542.39.00.01 |