Parametric results for: si5332cd08817-gm1 under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: si5332cd08817gm1
Select parts from the table below to compare.
Compare
Compare
SI5332CD08817-GM1R
Silicon Laboratories Inc
Check for Price Yes Transferred 170 MHz 333.33 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY 70 mA 3.63 V 1.71 V S-XQCC-N32 e3 2 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SILICON LABORATORIES INC QFN-32 unknown EAR99 8542.39.00.01
SI5332CD08817-GM1R
Skyworks Solutions Inc
Check for Price Yes Active 170 MHz 333.33 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY 70 mA 3.63 V 1.71 V S-XQCC-N32 e3 2 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SKYWORKS SOLUTIONS INC QFN-32 unknown
SI5332CD08817-GM1
Skyworks Solutions Inc
Check for Price Yes Active 170 MHz 333.33 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY 70 mA 3.63 V 1.71 V S-XQCC-N32 e3 2 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SKYWORKS SOLUTIONS INC QFN-32 unknown
SI5332CD08817-GM1
Silicon Laboratories Inc
Check for Price Yes Transferred 170 MHz 333.33 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY 70 mA 3.63 V 1.71 V S-XQCC-N32 e3 2 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SILICON LABORATORIES INC QFN-32 unknown EAR99 8542.39.00.01