Filter Your Search
1 - 2 of 2 results
|
SI4PH56140035050
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 560 µF | 400 V | 1.6 A | 20 % | 227 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.798 mA | 105 °C | -40 °C | 4 | Snap-in | NO | SNAP-IN | 35 mm | 50 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
SI4PH56140035050
Leclanche Capacitors
|
Check for Price | Yes | Transferred | 560 µF | 400 V | 1.6 A | 20 % | 227 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SIH | SIH | 105 °C | -40 °C | 2 | Snap-in | 35 mm | 50 mm | LECLANCHE CAPACITORS | , | unknown | EAR99 | 8532.22.00.40 |