Parametric results for: si4682 under Other Consumer ICs

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: si4682
Select parts from the table below to compare.
Compare
Compare
SI4682-A10-GDR
Silicon Laboratories Inc
Check for Price Yes Obsolete VFBGA CONSUMER CIRCUIT CMOS 1 2 V 1.71 V INDUSTRIAL R-PBGA-B62 85 °C -40 °C 62 PLASTIC/EPOXY BGA62,7X9,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 3.2 mm 3.77 mm 630 µm SILICON LABORATORIES INC 3.70 X 3.20 MM, LEAD FREE, WLCSP-62 compliant 8542.39.00.01 Silicon Labs
SI4682-A10-GMR
Skyworks Solutions Inc
Check for Price Yes Active HVQCCN CONSUMER CIRCUIT CMOS 1 2 V 1.71 V INDUSTRIAL S-XQCC-N48 e3 3 85 °C -40 °C 260 40 48 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 7 mm 7 mm 900 µm SKYWORKS SOLUTIONS INC 7 X 7 MM, LEAD FREE, MO-220, QFN-48 compliant
SI4682-A10-GM
Silicon Laboratories Inc
Check for Price Yes Transferred HVQCCN CONSUMER CIRCUIT CMOS 1 2 V 1.62 V INDUSTRIAL S-XQCC-N48 e3 3 85 °C -40 °C 260 40 48 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 7 mm 7 mm 900 µm SILICON LABORATORIES INC QFN-48 compliant 8542.39.00.01 Silicon Labs
SI4682-A10-GMR
Silicon Laboratories Inc
Check for Price Yes Transferred HVQCCN CONSUMER CIRCUIT CMOS 1 2 V 1.71 V INDUSTRIAL S-XQCC-N48 e3 3 85 °C -40 °C 260 40 48 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 7 mm 7 mm 900 µm SILICON LABORATORIES INC 7 X 7 MM, LEAD FREE, MO-220, QFN-48 compliant 8542.39.00.01 Silicon Labs
SI4682-A10-GM
Skyworks Solutions Inc
Check for Price Yes Active AUDIO SINGLE CHIP RECEIVER e3 3 SKYWORKS SOLUTIONS INC compliant Skyworks
SI4682-A10-GD
Silicon Laboratories Inc
Check for Price Yes Obsolete VFBGA CONSUMER CIRCUIT CMOS 1 2 V 1.62 V INDUSTRIAL R-PBGA-B62 85 °C -40 °C 62 PLASTIC/EPOXY BGA62,7X9,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 3.2 mm 3.77 mm 630 µm SILICON LABORATORIES INC VFBGA, unknown 8542.39.00.01