Parametric results for: si4426dyt1 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: si4426dyt1
Select parts from the table below to compare.
Compare
Compare
SI4426DY-T1-E3
Vishay Intertechnologies
Check for Price Yes End Of Life N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 20 V 1 6.5 A 25 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W SILICON MS-012AA R-PDSO-G8 e3 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, MS-012, SOIC-8 compliant EAR99
SI4426DY-T1-E3
Vishay Siliconix
Check for Price Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 20 V 1 6.5 A 25 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G8 e3 Not Qualified 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SILICONIX ROHS COMPLIANT, SOP-8 compliant EAR99 SOT 8
SI4426DY-T1
Vishay Intertechnologies
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 20 V 1 6.5 A 25 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W SILICON R-PDSO-G8 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL VISHAY INTERTECHNOLOGY INC SOP-8 compliant EAR99
SI4426DY-T1
Vishay Siliconix
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 20 V 1 6.5 A 25 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W SILICON R-PDSO-G8 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL VISHAY SILICONIX SMALL OUTLINE, R-PDSO-G8 unknown EAR99 SOT 8