Filter Your Search
1 - 10 of 22 results
|
SI4425FDY-T1-GE3
Vishay Intertechnologies
|
$0.4098 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 18.3 A | 16 mΩ | 56 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4.8 W | 70 A | SWITCHING | SILICON | 104 ns | 140 ns | MS-012AA | R-PDSO-G8 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | MS-012, SOP-8 | unknown | EAR99 | 2019-05-15 | Vishay | |||||||||||
|
SI4425DDY-T1-GE3
Vishay Intertechnologies
|
$0.5315 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 13 A | 9.8 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.7 W | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | compliant | EAR99 | Vishay | |||||||||||
|
SI4425BDY-T1-E3
Vishay Intertechnologies
|
$1.1009 | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 8.8 A | 12 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 50 A | SWITCHING | SILICON | 230 ns | 45 ns | R-PDSO-G8 | e3 | Not Qualified | IEC-61249-2-21 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOP-8 | compliant | EAR99 | Vishay | |||||||
|
SI4425BDY-T1-GE3
Vishay Intertechnologies
|
$1.2617 | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 8.8 A | 12 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 50 A | SWITCHING | SILICON | 230 ns | 45 ns | R-PDSO-G8 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Pure Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | compliant | EAR99 | Vishay | |||||||||
|
SI4425DYD84Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 11 A | 14 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | SOT | 8 | |||||||||||||||||||
|
SI4425DYL99Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 11 A | 14 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | SOT | 8 | |||||||||||||||||||
|
SI4425DY-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 8 A | 14 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 A | SILICON | R-PDSO-G8 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | Vishay | SOT | 8 | |||||||||||||||
|
SI4425DY
Vishay Siliconix
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE | 1 | 11 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | VISHAY SILICONIX | SO-8 | compliant | EAR99 | Vishay | SOT | 8 | |||||||||||||||||||||||||
|
SI4425DYL86Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 11 A | 14 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | SOT | 8 | |||||||||||||||||||
|
SI4425DYF011
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 11 A | 14 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | SOT | 8 |