Filter Your Search
1 - 1 of 1 results
|
SI3861DV
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 V | 1 | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT | 1 | SOURCE | 2.8 A | 8 V | 2.5 V | YES | R-PDSO-G6 | Not Qualified | e0 | 1 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.22 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | SOT-6 | 6 | not_compliant | EAR99 | 8542.39.00.01 |