Parametric results for: si3452d-b02-gm under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si3452db02gm
Select parts from the table below to compare.
Compare
Compare
SI3452D-B02-GM
Silicon Laboratories Inc
Check for Price Yes Obsolete 3.3 V YES -54 V ANALOG CIRCUIT -51 V -57 V 1 14 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N40 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 6 mm 900 µm 6 mm SILICON LABORATORIES INC QFN 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, QFN-40 40 unknown 8542.39.00.01
SI3452D-B02-GMR
Silicon Laboratories Inc
Check for Price Yes Obsolete 3.3 V YES -54 V ANALOG CIRCUIT -51 V -57 V 1 14 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N40 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 6 mm 900 µm 6 mm SILICON LABORATORIES INC QFN 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, QFN-40 40 unknown 8542.39.00.01