Filter Your Search
1 - 2 of 2 results
|
SI1024-A-GMR
Silicon Laboratories Inc
|
Check for Price | Active | 8 | 25 MHz | 30 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | YES | YES | YES | 3.8 V | 1.8 V | 85 | VFLGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 6 mm | 8 mm | SILICON LABORATORIES INC | VFLGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
SI1024-A-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 25 MHz | 30 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.8 V | 1.8 V | INDUSTRIAL | R-PBGA-B85 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 85 | PLASTIC/EPOXY | VFLGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 940 µm | 6 mm | 8 mm | SILICON LABORATORIES INC | 6 X 8 MM, ROHS COMPLIANT, LGA-85 | unknown | 3A991.A.2 | 8542.31.00.01 | LGA | 85 |