Filter Your Search
1 - 9 of 9 results
|
SI-10156
Stewart Connector
|
Check for Price | Transferred | TELECOM AND DATACOM CONNECTOR | STEWART CONNECTOR SYSTEMS INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SI-10157
Bel Fuse
|
Check for Price | Active | TELECOM AND DATACOM CONNECTOR | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SI1015-A-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 500 µm | -40 °C | 85 °C | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | QFN | HVQCCN, LCC42,.2X.27,25/20 | 42 | YES | 8 | 25 MHz | NO | NO | R-XQCC-N42 | 7 mm | 12 | 42 | 8 | YES | UNSPECIFIED | HVQCCN | LCC42,.2X.27,25/20 | RECTANGULAR | CHIP CARRIER | NOT SPECIFIED | Not Qualified | 768 | 8192 | FLASH | 700 µm | 25 rpm | 5 mA | 5 V | 4.5 V | 4.5 V | YES | CMOS | INDUSTRIAL | NO LEAD | QUAD | NOT SPECIFIED | 5 mm | MICROCONTROLLER | |||||||||
|
SI-10156
Bel Fuse
|
Check for Price | Active | TELECOM AND DATACOM CONNECTOR | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SI-10157
Stewart Connector
|
Check for Price | Transferred | TELECOM AND DATACOM CONNECTOR | STEWART CONNECTOR SYSTEMS INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SI-10155
Bel Fuse
|
Check for Price | No | Active | TELECOM AND DATACOM CONNECTOR | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SI1015-C-GM2
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 500 µm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | HLGA, | YES | 8 | 25 MHz | NO | R-XBGA-N42 | 7 mm | 15 | 42 | YES | UNSPECIFIED | HLGA | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | 260 | 8192 | 25 rpm | 3.6 V | 1.8 V | 1.9 V | YES | CMOS | NO LEAD | BOTTOM | 40 | 5 mm | MICROCONTROLLER | Silicon Labs | 2 | ||||||||||||||||||||
|
SI-10155
Stewart Connector
|
Check for Price | Transferred | TELECOM AND DATACOM CONNECTOR | STEWART CONNECTOR SYSTEMS INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SI1015-C-GM2R
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 500 µm | -40 °C | 85 °C | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | YES | 8 | 30 MHz | NO | R-PBGA-N42 | 7 mm | 15 | 42 | YES | PLASTIC/EPOXY | HLGA | LCC42,.2X.27,20 | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | 260 | Not Qualified | 768 | 8192 | FLASH | 25 rpm | 5 mA | 3.6 V | 1.8 V | 1.9 V | YES | INDUSTRIAL | NO LEAD | BOTTOM | 40 | 5 mm | MICROCONTROLLER | 2 | 8051 |