Filter Your Search
1 - 2 of 2 results
|
SI1000-C-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 25 MHz | 65536 | 4352 | 8051 | 30 MHz | 22 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | FLASH | 5 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PQCC-N42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | HVQCCN | LCC42,.2X.27,25/20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
SI1000-C-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 65536 | 4352 | 8051 | 25 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-XQCC-N42 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | UNSPECIFIED | VQCCN | LCC42,.2X.27,25/20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 700 µm | 5 mm | 7 mm | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | QFN | VQCCN, LCC42,.2X.27,25/20 | 42 | Silicon Labs |