Filter Your Search
1 - 3 of 3 results
|
SI-8033JD
Sanken Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 15 V | 3.3 V | 40 V | 5.3 V | 3.234 V | 3.366 V | 1.5 A | YES | BUCK | 125 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-PSSO-G5 | Not Qualified | 125 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 9.15 mm | 10.16 mm | 4.7 mm | SANKEN ELECTRIC CO LTD | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
SI-8033JD
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 15 V | 40 V | 5.3 V | 1.5 A | YES | BUCK | 125 kHz | SWITCHING REGULATOR | 1 | R-PSSO-G5 | e3 | Not Qualified | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.2 mm | 9.9 mm | 4.7 mm | ALLEGRO MICROSYSTEMS LLC | D2PAK | LEAD FREE, PLASTIC, TO-263, SMT-5 | 4 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SI-8033JD-TL
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 15 V | 40 V | 5.3 V | 1.5 A | YES | BUCK | 125 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.2 mm | 9.9 mm | 4.7 mm | ALLEGRO MICROSYSTEMS LLC | D2PAK | LEAD FREE, PLASTIC, TO-263, SMT-5 | 4 | compliant | EAR99 | 8542.39.00.01 |