Filter Your Search
1 - 10 of 19 results
|
SI-3033LUS
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 8 V | 4.5 V | 3.3 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.04 % | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-F3 | Not Qualified | 135 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.5 mm | SANKEN ELECTRIC CO LTD | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SI-3033ZD-TL
Sanken Electric Co Ltd
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | SANKEN ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||
|
SI-3033CA
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 3.3 V | 1.5 A | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 | 3.366 V | 3.234 V | 2 % | R-PZFM-T5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SANKEN ELECTRIC CO LTD | TO-220F | , | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
SI-3033LU
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 8 V | 4.5 V | 3.3 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-F5 | Not Qualified | 135 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.55 mm | SANKEN ELECTRIC CO LTD | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SI-3033KF
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 10 V | 5 V | 3.3 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.05 % | 1 | 3.366 V | 3.234 V | 2 % | R-XSFM-T5 | Not Qualified | 100 °C | -20 °C | 5 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SANKEN ELECTRIC CO LTD | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
|
SI-3033KS
Sanken Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | SANKEN ELECTRIC CO LTD | SOIC | PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SANKEN ELECTRIC CO. | ||||||||||||||||||||||||||||||||||||||
|
SI-3033KS
Allegro MicroSystems LLC
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ALLEGRO MICROSYSTEMS LLC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||
|
SI-3033LSA
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 | 40 | ALLEGRO MICROSYSTEMS LLC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||
|
SI-3033ZF
Sanken Electric Co Ltd
|
Check for Price | Active | 5.5 V | 4.5 V | 3.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.366 V | 3.234 V | 2 % | R-PZFM-T5 | Not Qualified | 100 °C | -20 °C | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SANKEN ELECTRIC CO LTD | SFM | PLASTIC, TO-220, 5 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
SI-3033KM-TL
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 10 V | 5 V | 3.3 V | 600 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 17 V | 0.015 % | 0.05 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 100 °C | -20 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.6 mm | 2.627 mm | ALLEGRO MICROSYSTEMS LLC | TO-252 | TO-252, SMSIP5H,.37,50TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |