Filter Your Search
1 - 8 of 8 results
Select Parts | Part Number |
---|
|
SHPC-3
A/D Electronics Inc
|
||
|
SHPCIE100
Diodes Incorporated
|
||
|
SHPC-2
A/D Electronics Inc
|
||
|
SHPC-5
A/D Electronics Inc
|
||
|
SHPC-1
A/D Electronics Inc
|
||
|
SHPC-6
A/D Electronics Inc
|
||
|
SHPC-4
A/D Electronics Inc
|
||
|
SHPCIE100
Pericom Semiconductor Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Core Material |
Manufacturer Series
|
Inductor Application
|
Number of Functions |
Shielded
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
Feature
|
Samacsys Manufacturer
|
Additional Feature
|
Fall Time-Max
|
Frequency Adjustment-Mechanical
|
Frequency Stability |
Mounting Feature
|
Operating Frequency-Nom |
Oscillator Type
|
Package Body Material
|
Package Equivalence Code
|
Physical Dimension
|
Qualification Status
|
Rise Time-Max
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Supply Voltage-Nom |
Symmetry-Max
|
Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 8 mΩ | 10 % | NO | 1 kHz | 15 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | A/D ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
Yes | Obsolete | YES | e4 | 85 °C | -40 °C | 6 | Gold (Au) | DIODES INC | compliant | EAR99 | ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Clock | Diodes Incorporated | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 50 % | SURFACE MOUNT | 100 MHz | HSCL | CERAMIC | DILCC6,.2 | 7.0mm x 5.0mm x 2.0mm | Not Qualified | 700 µs | 40 mA | 3.63 V | 2.97 V | 3.3 V | 55/45 % | ||||||||||||||||
Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 5 µH | 5 mΩ | 10 % | NO | 1 kHz | 20 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | A/D ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 25 µH | 23 mΩ | 10 % | NO | 1 kHz | 7.5 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | A/D ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 5 µH | 7 mΩ | 10 % | NO | 1 kHz | 15 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | A/D ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 25 µH | 9 mΩ | 10 % | NO | 1 kHz | 15 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | A/D ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 6 mΩ | 10 % | NO | 1 kHz | 17.5 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | A/D ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
Yes | Transferred | YES | SHPCIE100 | e4 | 85 °C | -40 °C | Gold (Au) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Clock | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 50 % | SURFACE MOUNT | 100 MHz | HCSL | 7.0mm x 5.0mm x 2.0mm | 700 µs | 3.63 V | 2.97 V | 3.3 V | 55/45 % |
|
SHPC-3
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 8 mΩ | 10 % | NO | 1 kHz | 15 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | A/D ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
SHPCIE100
Diodes Incorporated
|
Check for Price | Yes | Obsolete | YES | e4 | 85 °C | -40 °C | 6 | Gold (Au) | DIODES INC | compliant | EAR99 | ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Clock | Diodes Incorporated | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 50 % | SURFACE MOUNT | 100 MHz | HSCL | CERAMIC | DILCC6,.2 | 7.0mm x 5.0mm x 2.0mm | Not Qualified | 700 µs | 40 mA | 3.63 V | 2.97 V | 3.3 V | 55/45 % | |||||||||||||||||
|
SHPC-2
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 5 µH | 5 mΩ | 10 % | NO | 1 kHz | 20 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | A/D ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
SHPC-5
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 25 µH | 23 mΩ | 10 % | NO | 1 kHz | 7.5 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | A/D ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
SHPC-1
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 5 µH | 7 mΩ | 10 % | NO | 1 kHz | 15 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | A/D ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
SHPC-6
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 25 µH | 9 mΩ | 10 % | NO | 1 kHz | 15 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | A/D ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
SHPC-4
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 6 mΩ | 10 % | NO | 1 kHz | 17.5 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | A/D ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
SHPCIE100
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | SHPCIE100 | e4 | 85 °C | -40 °C | Gold (Au) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Clock | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 50 % | SURFACE MOUNT | 100 MHz | HCSL | 7.0mm x 5.0mm x 2.0mm | 700 µs | 3.63 V | 2.97 V | 3.3 V | 55/45 % |