Filter Your Search
1 - 4 of 4 results
|
SHC5320KH-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 13 mA | 1 | SAMPLE AND HOLD CIRCUIT | -10 V | 10 V | 1000 ns | 15 V | -15 V | BIPOLAR | 1.5 µs | 100 V/s | -20 V | SAMPLE | 20 V | COMMERCIAL EXTENDED | R-CDIP-T14 | Not Qualified | e0 | 75 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||
|
SHC5320KH
Texas Instruments
|
Check for Price | No | Obsolete | 13 mA | 1 | SAMPLE AND HOLD CIRCUIT | -10 V | 10 V | 1000 ns | 15 V | -15 V | BIPOLAR | 1.5 µs | 0.5 V/s | -20 V | TRACK | 20 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | not_compliant | CERAMIC, DIP-14 | |||||||||
|
SHC5320KH
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 1 | SAMPLE AND HOLD CIRCUIT | -10 V | 10 V | 1000 ns | 15 V | -15 V | BIPOLAR | 1.5 µs | 0.5 V/s | -20 V | TRACK | 20 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | unknown | CERAMIC, DIP-14 | DIP | 14 | EAR99 | 8542.33.00.01 | ||||||
|
SHC5320KH
Burr-Brown Corp
|
Check for Price | No | Transferred | 13 mA | 1 | SAMPLE AND HOLD CIRCUIT | -10 V | 10 V | 1000 ns | 15 V | -15 V | BIPOLAR | 1.5 µs | 0.5 V/s | -20 V | SAMPLE | 20 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | CERDIP-14 |